EMC60DTAH

Heilind Number:SULEMC60DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DTAH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EMC60DTAH, is a high-quality component designed for board-to-board PCB connections. With a compact design featuring two rows and a pitch of 2.54mm, it offers reliable performance in various electronic applications. The loop bellow contact type and gold-plated terminations ensure excellent conductivity, even in demanding environments. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type allow for easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is a dependable choice for your connectivity needs. With 120 positions and a tail length of 2.54mm, it provides ample connectivity options while maintaining a low profile. Trust in the EMC60DTAH for secure and efficient PCB connections in your projects.