EMC60DTAI

Heilind Number:SULEMC60DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTAI

Detailed Description

Introducing the EMC60DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact plating of gold guarantees low contact resistance and superior signal integrity. Featuring a loop bellow contact type and a right-angle orientation, it facilitates easy and secure connections in tight spaces. With a pitch of 2.54mm and 120 positions spread across 2 rows, it enables high-density PCB layouts. The threaded mount type and thru-hole termination method provide stability during installation. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Trust the EMC60DTAI for robust and efficient board-to-board connections in your electronic designs.