EMC60DTAN-S189

Heilind Number:SULEMC60DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTAN-S189

Detailed Description

Introducing the EMC60DTAN-S189, a female Board To Board PCB Connector designed for high-performance applications. This connector features two rows with a total of 120 positions, allowing for efficient and reliable connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and excellent conductivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The contact material is Phosphor Bronze with Gold plating, offering superior corrosion resistance. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width facilitate easy integration into electronic systems. Trust in the EMC60DTAN-S189 for robust and high-speed data transmission in your PCB designs.