EMC60DTAN

Heilind Number:SULEMC60DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTAN

Detailed Description

Introducing the EMC60DTAN, a high-performance female connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With an amperage rating of 3A and voltage tolerance up to 700VAC, it's suitable for power and signal transmission. Featuring two rows of 120 loop bellow contacts, it offers secure connections in a compact design. The gold-plated contacts and termination ensure optimal conductivity. With a right-angle orientation and thru-hole mounting, it facilitates easy PCB assembly. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it fits seamlessly in various electronic setups. Perfect for board-to-board and card edge connections, the EMC60DTAN guarantees high performance in critical systems.