EMC60DTBD-S189

Heilind Number:SULEMC60DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTBD-S189

Detailed Description

The EMC60DTBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector with two rows and 120 positions is ideal for complex circuitry. Its clearance hole mount type and through-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the EMC60DTBD-S189 guarantees high performance and durability.