EMC60DTBH

Heilind Number:SULEMC60DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTBH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTBH

Detailed Description

The EMC60DTBH PCB connector is a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission while maintaining safety standards. The gold-plated contact material and termination provide excellent conductivity and corrosion resistance. Its two rows of 120 positions and right-angle orientation make it ideal for space-saving board-to-board connections. The connector's loop bellow contact type and clearance hole mount type facilitate easy and secure installation. With an operating temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. Whether used in commercial or industrial settings, the EMC60DTBH is a dependable solution for all your connectivity needs.