EMC60DTBI

Heilind Number:SULEMC60DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTBI

Detailed Description

Introducing the EMC60DTBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, right-angle orientation, and threaded mount type make it easy to install securely on PCBs. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Offering 120 positions across 2 rows with a 2.54mm pitch, it allows for efficient connectivity. The loop bellow contact type and thru-hole termination method further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh operating conditions. With dimensions of 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMC60DTBI is the ultimate choice for seamless PCB connectivity.