EMC60DTBS

Heilind Number:SULEMC60DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTBS

Detailed Description

Introducing the EMC60DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, each plated with gold, offer enhanced conductivity. Its side hole mount and thru-hole termination method make installation easy and secure. The Loop Bellow contact type and right-angle orientation provide flexibility in PCB layout. With 120 positions and a pitch of 2.54mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust the EMC60DTBS for robust and efficient board-to-board connectivity.