EMC60DTEH

Heilind Number:SULEMC60DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTEH

Detailed Description

PBT & Phosphor Bronze .00 Connector, SKU EMC60DTEH, offers reliable power transmission in electronic devices. With a 3A amperage rating and 700VAC voltage capacity, this female connector features two rows for efficient connectivity. Its clearance hole mount type and eyelet termination method ensure secure attachment to PCBs. The phosphor bronze contacts with gold plating guarantee optimal conductivity, while the full bellow design enhances durability. Operating in temperatures ranging from -65 to 125°C, it suits various environments. With 120 positions and a 2.54mm pitch, it facilitates high-density board-to-board connections. At 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. Ideal for applications requiring dependable interconnectivity, this connector is a vital component in electronic systems.