EMC60DTEN

Heilind Number:SULEMC60DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTEN

Detailed Description

The EMC60DTEN is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it offers excellent conductivity and corrosion resistance. The connector has a female gender, 2 rows, and 120 positions, making it suitable for complex board-to-board connections. Its termination method is through eyelets, providing secure and stable contact. The connector's straight orientation and full bellow contact type further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The compact design with a connector height of 10.95mm and width of 10.16mm allows for space-efficient PCB integration. Whether in aerospace, defense, or industrial applications, the EMC60DTEN guarantees high reliability and performance.