| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC60DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEMC60DTKD-S288 |
EMC60DTKD-S288
| Heilind Number: | SULEMC60DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC60DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC60DTKDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is ideal for use in aerospace, military, and industrial settings. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable conductivity and signal transmission. The loop bellow contact type and card extender termination method offer secure connections, while the clearance hole mount type and straddle orientation provide versatility in installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Specifically tailored for applications that require precision and durability, the EMC60DTKDS288 is the perfect choice for your connectivity needs.

