EMC60DTKD

Heilind Number:SULEMC60DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTKD

Detailed Description

Introducing the EMC60DTKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, providing reliable connectivity in compact spaces. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to install, while the thru-hole termination method offers secure attachment. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it performs reliably even in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for use in aerospace, military, and industrial applications, the EMC60DTKD sets a new standard for connectivity.