EMC60DTKI

Heilind Number:SULEMC60DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DTKI

Detailed Description

The EMC60DTKI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The female connector has two rows of contacts, with a threaded mount type for secure installation. Contact plating in gold offers superior corrosion resistance, while the loop bellow contact type provides stable connections. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 120 positions and a pitch of 2.54mm, it allows for efficient signal transfer. Termination via thru hole method with gold plating guarantees reliable soldering. Measuring .61 inches in height and 9.4mm in width, the EMC60DTKI is compact yet powerful, making it ideal for aerospace, defense, and industrial applications.