EMC60DTKN

Heilind Number:SULEMC60DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTKN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTKN

Detailed Description

Introducing the EMC60DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 120 positions, it offers ample connectivity options. The termination method of Thru Hole with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. The straight orientation and loop bellow contact type make for easy and secure mating. RoHS compliant and crafted for durability, the EMC60DTKN is ideal for demanding applications in industries such as telecommunications, aerospace, and medical devices. Elevate your connectivity solutions with this top-of-the-line connector.