EMC60DTMD-S189

Heilind Number:SULEMC60DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEMC60DTMD-S189

Detailed Description

Introducing the high-performance EMC60DTMDS189 board-to-board connector, designed for demanding applications where reliability is paramount. With a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in harsh environments. Featuring a female gender and two rows, it offers seamless connectivity. The Clearance Hole mount type and Thru Hole termination method guarantee easy installation. The Phosphor Bronze contacts with Gold plating provide excellent conductivity, while the Loop Bellow contact type and Right Angle orientation optimize signal transmission. With 120 positions, this connector accommodates complex circuitry. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high-power requirements. The connector's wide operating temperature range of -65 to 125°C makes it suitable for a variety of applications. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Gold termination plating ensures corrosion resistance for longevity. The EMC60DTMDS189 is the perfect choice for high-reliability board-to-board connections in aerospace, defense, and industrial applications.