EMC60DTMD

Heilind Number:SULEMC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTMD

Detailed Description

The EMC60DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector has two rows with a total of 120 positions, offering ample connectivity options. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The loop bellow contact type and thru-hole termination method further enhance its durability and stability. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial use. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. The EMC60DTMD is the perfect choice for applications where reliability and durability are paramount.