EMC60DTMH-S189

Heilind Number:SULEMC60DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTMH-S189

Detailed Description

Introducing the EMC60DTMH-S189, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows and 120 positions, ensuring reliable connectivity. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability. The gold-plated contacts guarantee optimal conductivity, rated for 700 VAC and 3A. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type enhance versatility. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it's ideal for space-constrained PCB layouts. Trust the EMC60DTMHS189 for robust and high-speed connections in your electronic designs.