EMC60DTMH

Heilind Number:SULEMC60DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTMH

Detailed Description

The EMC60DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 120 female contacts, this connector ensures reliable signal transmission in high-density circuit layouts. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and data connections. The loop bellow contact type and right-angle orientation offer easy and secure mating, while the clearance hole mount type and through-hole termination method ensure robust mechanical attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its tail length of 6.35mm (.25 in) allows for efficient soldering, and with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it fits seamlessly into compact electronic devices. Gold termination plating provides long-term reliability, making it a perfect choice for aerospace, defense, and industrial applications. The EMC60DTMH is a top-of-the-line connector that guarantees superior performance and durability.