EMC60DTMN

Heilind Number:SULEMC60DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTMN

Detailed Description

Introducing the EMC60DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in extreme environments. The female gender, right-angle orientation, and 2-row design make it versatile for various circuit configurations. Gold-plated contacts ensure low contact resistance and high durability, while the loop bellow contact type provides excellent signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for critical systems. Its through-hole termination method and tail length of 6.35mm facilitate easy installation on PCBs. Measuring .61 inches in height and 9.4mm in width, the EMC60DTMN is compact yet robust. Ideal for aerospace, defense, and industrial applications requiring secure and efficient board-level connections.