EMC60DTMS

Heilind Number:SULEMC60DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTMS

Detailed Description

Introducing the EMC60DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient operation even in high-power environments. Featuring a female gender with two rows and a side hole mount type, it offers versatile connectivity options. The Thru-Hole termination method and Gold contact plating enhance conductivity, while the Loop Bellow contact type and Right Angle orientation optimize signal integrity. With 120 positions and a .25-inch tail length, it accommodates complex PCB layouts seamlessly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a rugged and dependable solution for your connectivity needs. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the EMC60DTMS ensures uncompromised performance. Elevate your designs with this essential component.