EMC60DTMT

Heilind Number:SULEMC60DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC60DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC60DTMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC60DTMT

Detailed Description

Introducing the EMC60DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a rugged build capable of withstanding harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows of 120 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact plating of gold guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation facilitate easy mating. Through-hole mounting and a tail length of 6.35mm provide secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EMC60DTMT for efficient and durable board-to-board connections.