EMC61DCKD-S288

Heilind Number:SULEMC61DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DCKD-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EMC61DCKD-S288 is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a compact form factor and two rows of female connectors, this component offers optimal space utilization. Its clearance hole mount type and card extender termination method ensure easy and secure installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, this connector meets stringent performance requirements. Its loop bellow contact type and straddle orientation further enhance its versatility. With 122 positions and a tail length of 4.45mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 125°C, and boasting a connector height of 15.49mm, width of 9.4mm, this connector is suitable for a wide range of applications. Its gold termination plating ensures long-term durability. A part of the EMC61DCKDS288 series, this connector is ideal for use in high-reliability electronic systems.