EMC61DCKD

Heilind Number:SULEMC61DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DCKD

Detailed Description

The EMC61DCKD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact design featuring two rows of female contacts, this connector offers seamless connectivity in various electronic applications. Boasting a durable construction with PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee efficient conductivity, while the loop bellow contact type provides secure mating. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of modern electronic systems. The connector's clearance hole mount type and thru-hole termination method simplify installation, making it ideal for PCB assemblies. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in diverse industries. With 122 positions and a pitch of 2.54mm, it offers versatile connectivity options. The EMC61DCKD is the perfect choice for high-reliability applications, delivering superior performance in a compact form factor.