EMC61DCKH-S288

Heilind Number:SULEMC61DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC61DCKH-S288, designed for high-performance connectivity in electronic devices. With a robust amperage rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers secure connections in various applications. The two rows and 122 positions facilitate complex board-to-board configurations. Made of durable materials, including Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and longevity. The Loop Bellow contact type and Clearance Hole mount method provide efficient signal transfer. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for use in aerospace, defense, and industrial sectors, this connector meets the stringent standards for performance and reliability. Upgrade your connectivity with the EMC61DCKHS288.