EMC61DCKH

Heilind Number:SULEMC61DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DCKH

Detailed Description

The PBT & Phosphor Bronze 2-Row Female Board-to-Board PCB Connector, EMC61DCKH, combines durable construction with high performance. With a pitch of 2.54mm, it ensures precise connectivity in electronic assemblies. Featuring a contact material of Phosphor Bronze and contact plating of Gold, it guarantees reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal applications. Its straight orientation, clearance hole mount type, and thru-hole termination method facilitate easy installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's 122 positions and loop bellow contact type offer versatility in connectivity. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact solution for space-constrained designs. Gold termination plating ensures long-term reliability. This connector, belonging to the Board-to-Board PCB Connectors category, is a vital component for electronic systems requiring high-speed data transfer and power distribution.