EMC61DCKI-S288

Heilind Number:SULEMC61DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DCKI-S288

Detailed Description

Introducing the EMC61DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and stable connections in any setup. The contact material is made of phosphor bronze with gold plating, guaranteeing superior conductivity and corrosion resistance. With 122 positions spread across 2 rows, it allows for efficient data transfer. The loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Gold termination plating ensures long-term durability. In the category of board-to-board PCB connectors, card edge connectors, and PCB connectors, the EMC61DCKIS288 stands out as a reliable and efficient solution. Whether in industrial settings or aerospace applications, this connector delivers top performance. Please note that it is not classified as a hi-rel product. Stay connected with confidence using the EMC61DCKIS288.