EMC61DCKI

Heilind Number:SULEMC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DCKI

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC61DCKI, is a high-performance component designed for reliable power and signal transmission in electronic devices. With a rugged construction and gold-plated contact surfaces, this connector ensures optimal conductivity even in demanding environments. Featuring a gendered female configuration, it offers secure connections with a 2-row threaded mount and through-hole termination method. The loop bellow contact type and straight orientation further enhance connectivity, while the 122 positions and 700VAC voltage rating cater to versatile applications. With a tail length of 4.83mm and compact dimensions of 9.4mm x 15.49mm, this connector is suitable for space-constrained PCB layouts. Operating efficiently in a wide temperature range from -65°C to 125°C, it guarantees performance consistency in harsh operating conditions. Ideal for use in various electronic systems, the EMC61DCKI is a dependable solution for board-level interconnectivity.