| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC61DCKN-S288 |
EMC61DCKN-S288
| Heilind Number: | SULEMC61DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC61DCKN-S288. This female connector features two rows and a contact pitch of 2.54mm (.1in), ensuring efficient connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable performance. The contact material, Phosphor Bronze, plated with gold, offers optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straddle orientation provide secure and stable connections. With 122 positions and a tail length of 4.45mm (.175in), it accommodates multiple connections. Ideal for hi-rel applications, this connector is perfect for demanding PCB setups.

