EMC61DCKN

Heilind Number:SULEMC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DCKN

Detailed Description

Introducing the EMC61DCKN, a high-performance Board To Board PCB Connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and optimal signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent industry standards for safety and performance. Featuring a female gender, 2 rows with 122 positions, and a pitch of 2.54mm, it offers versatile compatibility for various applications. The Thru Hole termination method and Gold plating on Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its straight orientation, loop bellow contact type, and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Trust the EMC61DCKN for your connectivity needs, where quality and performance are paramount.