EMC61DCKS-S288

Heilind Number:SULEMC61DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DCKS-S288

Detailed Description

Introducing the EMC61DCKSS288, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity even in harsh operating conditions. With a voltage rating of 700 VAC and an amperage of 3A, it is perfect for high-power applications. The gold-plated contacts guarantee low contact resistance and enhanced signal integrity. Meeting the highest industry standards, this connector offers 122 positions in a compact 2-row design, making it ideal for densely populated PCBs. Its side hole mount and card extender termination method provide easy and secure installation. The EMC61DCKSS288 is a must-have component for aerospace, defense, and industrial electronics, where reliability is paramount. Trust in its proven performance and robust design for your next project.