EMC61DCKS

Heilind Number:SULEMC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DCKS

Detailed Description

Introducing the EMC61DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. Its female gender, two rows, and side-hole mount type make it versatile for various connectivity needs. The termination method is through-hole, guaranteeing secure and stable connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 122 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact dimensions of 15.49mm height and 9.4mm width ensure easy integration into PCB layouts. Gold termination plating guarantees long-term reliability. Whether used in aerospace, military, or industrial settings, the EMC61DCKS is a top choice for high-reliability connectivity solutions.