EMC61DCKT-S288

Heilind Number:SULEMC61DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector ( EMC61DCKT-S288), a high-performance component designed for reliable connectivity in electronic systems. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures efficient power transmission. Featuring a female gender, 2 rows, and threaded mount type, it offers secure and stable installation. The termination method of Card Extender with gold plating on phosphor bronze contacts guarantees excellent signal conductivity. With 122 positions and a pitch of 2.54mm, it allows for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial systems, the EMC61DCKT-S288 ensures dependable performance.