EMC61DCKT

Heilind Number:SULEMC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DCKT

Detailed Description

The SKU EMC61DCKT features a female connector designed for high-reliability board-to-board or card edge connections. With a pitch of 2.54mm and two rows of 122 positions, it offers versatile connectivity options. The connector, made of PBT and Phosphor Bronze, ensures durability and reliable performance in demanding environments. Its gold-plated contacts and loop bellow contact type guarantee excellent conductivity and signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Meeting stringent quality standards, the EMC61DCKT is a dependable solution for mission-critical electronic systems.