| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC61DRMD-S288 |
EMC61DRMD-S288
| Heilind Number: | SULEMC61DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC61DRMD-S288. Designed for high-performance applications, this connector features a durable construction with Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it offers efficient power transmission. The Female connector with 2 rows and 122 positions, and a termination method of Card Extender, guarantees secure connections. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. The Loop Bellow contact type and Straddle orientation further enhance its versatility. With a clearance hole mount type and termination plating of Gold, this connector is ideal for demanding PCB applications. Elevate your connectivity with the EMC61DRMDS288.

