EMC61DRMH-S288

Heilind Number:SULEMC61DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DRMH-S288

Detailed Description

Introducing the EMC61DRMH-S288, a high-performance two-row board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated in gold, ensuring reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The innovative Loop Bellow contact type and Card Extender termination method guarantee secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. With 122 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust in the EMC61DRMH-S288 for high-reliability board-to-board connections.