| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC61DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC61DRMH |
EMC61DRMH
| Heilind Number: | SULEMC61DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC61DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC61DRMH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures robust power transmission. Featuring two rows of 122 female contact positions, it offers ample connectivity options. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and corrosion resistance. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EMC61DRMH for secure and efficient PCB connections in aerospace, defense, and industrial settings.

