EMC61DRMI-S288

Heilind Number:SULEMC61DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DRMI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC61DRMI-S288, offers high-performance connectivity for electronic devices. With a durable construction, this female connector features two rows, threaded mounting, and card extender termination for secure and reliable attachment. Its contact materials of phosphor bronze with gold plating ensure excellent conductivity and corrosion resistance. Operating at 700 VAC and 3A, it is suitable for various power and signal applications. The loop bellow contact type and straddle orientation provide efficient signal transmission. With 122 positions and a pitch of 2.54mm, this connector is perfect for complex PCB layouts. RoHS compliant and rated for a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The EMC61DRMIS288 is a must-have component for high-speed and high-reliability electronic systems.