EMC61DRMI

Heilind Number:SULEMC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRMI

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EMC61DRMI, is a high-performance component designed for reliable board-to-board PCB connections. Featuring a female gender with two rows and threaded mount type, it ensures secure attachment in electronic assemblies. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at 700 VAC and 3A, it meets rigorous performance standards. The Wire Wrap termination method and Loop Bellow contact type facilitate easy and efficient installation. With 122 positions and a pitch of 2.54mm, it offers versatile connectivity options. Its durable construction, with an operating temperature range of -65 to 125°C, makes it suitable for a wide range of applications. The EMC61DRMI is a vital component in ensuring seamless and dependable electronic connections.