EMC61DRMN-S288

Heilind Number:SULEMC61DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRMN-S288

Detailed Description

The EMC61DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in industrial settings. With a rated amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The female connector has two rows, each with 122 positions, offering ample connectivity options. Its contact type, loop bellow, and termination method of card extender guarantee secure and efficient signal transmission. The connector's orientation is straddle, and its tail length of 13.84mm allows for easy installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The EMC61DRMN-S288 is the perfect choice for high-reliability connectivity in critical systems.