EMC61DRMN

Heilind Number:SULEMC61DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRMN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC61DRMN, offers reliable connectivity in electronic assemblies. Featuring a female gender and two rows, it is designed for wire wrap termination. Constructed with durable phosphor bronze contacts plated in gold, it ensures optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation facilitate easy assembly. With 122 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for various environments. Compact in size with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it is space-efficient. Gold termination plating ensures long-term reliability. This connector, belonging to the hi-rel category, is a dependable choice for demanding electronic systems.