EMC61DRMS

Heilind Number:SULEMC61DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC61DRMS. Designed for high-performance applications, this female connector boasts a 2-row configuration with a sleek side-hole mount type, ideal for compact PCB designs. With a contact material of resilient phosphor bronze and gold plating, it ensures excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it guarantees reliable power transmission. Featuring 122 positions and a contact type of Loop Bellow, it provides ample connectivity options. The termination method of wire wrap and gold-plated tail length of 14.22mm facilitate easy installation, while the straight orientation and low-profile height of .61 inches allow for efficient board-to-board connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Explore the EMC61DRMS for your high-reliability connectivity needs.