EMC61DRMT-S288

Heilind Number:SULEMC61DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRMT-S288

Detailed Description

Introducing the EMC61DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts a rugged construction with PBT and phosphor bronze materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. Featuring two rows of 122 gold-plated contacts on a 2.54mm pitch, it offers secure and efficient connectivity. The threaded mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Rest assured, with its loop bellow contact type and gold termination plating, signal integrity is maintained at all times. Trust the EMC61DRMT-S288 for seamless and high-speed data transmission in your PCB designs.