EMC61DRMT

Heilind Number:SULEMC61DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DRMT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC61DRMT. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 122 positions, making it ideal for high-density applications. Its straight orientation and threaded mount type ensure secure and stable connections. Constructed with durable phosphor bronze contacts plated in gold, this connector guarantees reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) for easy installation. Operating in a wide temperature range from -65 to 125°C, the EMC61DRMT connector is suitable for various environments. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, it is space-efficient while offering high performance. Perfect for use in aerospace, military, or industrial applications requiring rugged and high-quality connectivity.