EMC61DRMZ

Heilind Number:SULEMC61DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRMZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRMZ

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC61DRMZ. This high-performance connector, designed for female gender insertion, features two rows with a 2.54mm pitch, allowing for precise and secure connections. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The use of Phosphor Bronze contacts plated with gold guarantees excellent conductivity and durability, even in demanding environments. Its wire wrap termination method and side hole mount type offer versatility in installation. With 122 positions and a straight orientation, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications, including hi-rel tasks. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with the EMC61DRMZ.