EMC61DRSD

Heilind Number:SULEMC61DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRSD

Detailed Description

Introducing the EMC61DRSD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector boasts a 3A amperage rating and is ideal for applications requiring a voltage of up to 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers secure and efficient connectivity. The gold-plated phosphor bronze contacts ensure low contact resistance and enhanced durability, while the straight orientation and loop bellow contact type facilitate easy mating. With 122 positions and a clearance hole mount type, it provides ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh industrial environments. Trust the EMC61DRSD for seamless and reliable board-to-board connections in your designs.