EMC61DRSH-S288

Heilind Number:SULEMC61DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRSH-S288

Detailed Description

The EMC61DRSH-S288 is a high-performance board-to-board connector designed for demanding applications. With a rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it guarantees long-term stability and excellent conductivity. The connector's 2.54mm pitch and 122 positions make it ideal for high-density PCB layouts. Its unique Loop Bellow contact type and Straddle orientation provide secure and efficient connections. The termination method of Card Extender with Gold plating ensures easy installation and low contact resistance. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising performance. Perfect for aerospace, military, and industrial applications, the EMC61DRSH-S288 sets a new standard in board-to-board connectivity.