EMC61DRSH

Heilind Number:SULEMC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRSH

Detailed Description

The PBT & Phosphor Bronze 0.00 female connector, SKU EMC61DRSH, offers reliable 3A amperage in a two-row design. Featuring Clearance Hole mount type and Thru Hole termination method, it ensures secure attachment on PCBs. Crafted with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a 2.54mm pitch and 700VAC voltage rating, it suits high-performance applications. Its Loop Bellow contact type and straight orientation cater to diverse connectivity needs. Boasting 122 positions and a .19-inch tail length, it facilitates intricate circuitry. Operating in a wide temperature range of -65 to 125°C, it ensures stability in harsh environments. With a compact design measuring .61 inches in height and 9.4mm in width, it saves space on boards. Ideal for hi-rel industries, this EMC61DRSH connector is a dependable choice for demanding PCB applications.