EMC61DRSI-S288

Heilind Number:SULEMC61DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Board-to-Board PCB Connector, SKU EMC61DRSI-S288. Designed for high-performance applications, this female connector features a threaded mount type for secure installation. With a contact amperage of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its loop bellow contact type and straddle orientation provide efficient signal transfer. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The termination method of card extender with gold plating ensures stable connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Ideal for hi-rel applications, this connector is a dependable choice for demanding electronic systems.