EMC61DRSI

Heilind Number:SULEMC61DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC61DRSI

Detailed Description

The PBT & Phosphor Bronze Female Connector, featuring a 2-row threaded mount type for secure attachment, delivers reliable performance in demanding electrical applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures efficient power transmission. Its contact material of Phosphor Bronze and gold plating guarantee optimal conductivity. The Loop Bellow contact type and straight orientation, paired with 122 positions, offer versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, and with a tail length of 4.83mm, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for board-to-board PCB and card edge connections. Gold termination plating enhances durability, while the EMC61DRSI model guarantees high performance and reliability.