EMC61DRSN-S288

Heilind Number:SULEMC61DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC61DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC61DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEMC61DRSN-S288

Detailed Description

Introducing the EMC61DRSNS288, a high-performance Board To Board PCB Connector designed for reliable and efficient power transmission. With a sleek and compact form factor, this connector features two rows of female terminals with a pitch of 2.54mm (.1 in), allowing for seamless integration into your PCB layout. Constructed with durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity even in harsh operating conditions ranging from -65 to 125 °C. Each contact is plated with gold, ensuring low contact resistance and high signal integrity. The connector's loop bellow contact type and straddle orientation further enhance its stability and signal transmission efficiency. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of high-power applications with ease. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC61DRSNS288 guarantees reliable performance, making it an essential component for your connectivity needs.